Part Details for 72320-15-35PA by TE Connectivity
Results Overview of 72320-15-35PA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72320-15-35PA Information
72320-15-35PA by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 72320-15-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-72320-15-35PA
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DCH72320-15-35PA
|
Heilind Electronics | HERMETIC RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH72320-15-35PA
|
Interstate Connecting Components | HERMETIC RECEPT | 0 |
|
Buy Now |
Part Details for 72320-15-35PA
72320-15-35PA CAD Models
72320-15-35PA Part Data Attributes
|
72320-15-35PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72320-15-35PA
TE Connectivity
MIL Series Connector, Male
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 15 | |
Unique Insert Number | 15-35 |