Part Details for 7231-5 by Keystone Electronics Corp
Overview of 7231-5 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 7231-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1079
|
Newark | Jack Screw, Product Range:-, Screw Length:7.9Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:D Sub Jack Screw, Connector Type:D Sub Rohs Compliant: Yes |Keystone 7231-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1876 |
|
$0.2610 / $0.4370 | Buy Now |
DISTI #
36-7231-5-ND
|
DigiKey | JACK SCREW HEX 4-40 1=2 SETS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2087 In Stock |
|
$0.4030 / $0.8100 | Buy Now |
DISTI #
534-7231-5
|
Mouser Electronics | Screws & Fasteners JACK SCREW W/HWD.312 RoHS: Compliant | 35768 |
|
$0.1810 / $0.4000 | Buy Now |
|
Future Electronics | Steel Zinc Plated 4-40 Thread Standard Jack Screw RoHS: Compliant pbFree: Yes Min Qty: 191 Package Multiple: 500 Container: Bulk | 191Bulk |
|
$0.3950 / $0.4300 | Buy Now |
DISTI #
KEY7231-5
|
Heilind Electronics | JACK & HARDWARE UNASS. ZINC PLATE &CLR CHROMATE | Americas - 3927 in Stock |
|
$0.3264 | Buy Now |
DISTI #
KEYS7231-5
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 1100 |
|
$0.3050 / $0.3920 | Buy Now |
DISTI #
KEY7231-5
|
Interstate Connecting Components | JACK & HARDWARE UNASS. ZINC PLATE &CLR CHROMATE | 1309 |
|
$0.3264 | Buy Now |
DISTI #
KEY7231-5
|
DB Roberts | JACK & HARDWARE UNASS. ZINC PLATE &CLR CHROMATE | 767 |
|
$0.3264 | Buy Now |
Part Details for 7231-5
7231-5 CAD Models
7231-5 Part Data Attributes:
|
7231-5
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7231-5
Keystone Electronics Corp
7231-5,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 7318.15.60.80 | |
Samacsys Manufacturer | Keystone Electronics | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |