Part Details for 72309-8044BLF by Amphenol FCi
Overview of 72309-8044BLF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-8044BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 72309-8044BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00903816
|
Arrow Electronics | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 3280 Package Multiple: 1640 Lead time: 13 Weeks Date Code: 2312 | Europe - 3280 |
|
$0.8961 | Buy Now |
DISTI #
V99:2348_06375004
|
Arrow Electronics | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 1686 |
|
$0.8267 / $1.1449 | Buy Now |
DISTI #
P40:2555_16294182
|
Arrow Electronics | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 1379 |
|
$0.9173 / $1.5099 | Buy Now |
DISTI #
V36:1790_06375004
|
Arrow Electronics | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 180 |
|
$0.7765 | Buy Now |
DISTI #
BRG72309-8044BLF
|
Heilind Electronics | USB S/D THLF | Americas - 0 in Stock |
|
$1.0506 / $1.0679 | Buy Now |
DISTI #
51527124
|
Verical | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 41 Package Multiple: 41 Date Code: 1610 | Americas - 3608 |
|
$1.1596 / $1.5860 | Buy Now |
DISTI #
67559080
|
Verical | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 1640 Package Multiple: 1640 Date Code: 2312 | Americas - 3280 |
|
$0.8967 | Buy Now |
DISTI #
67507846
|
Verical | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2229 | Americas - 1686 |
|
$0.8267 | Buy Now |
DISTI #
62833662
|
Verical | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 180 |
|
$0.7765 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ |
Part Details for 72309-8044BLF
72309-8044BLF CAD Models
72309-8044BLF Part Data Attributes
|
72309-8044BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72309-8044BLF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.614 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO-USB2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.62 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |