There are no models available for this part yet.
Overview of 72309-7043RLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7014RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 72309-7043RLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG72309-7043RLF
|
Heilind Electronics | USB S/D TH LF | Americas - 0 in Stock |
|
$1.7520 | Buy Now | |
DISTI #
65686823
|
Verical | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2400 |
|
$1.5300 / $1.5800 | Buy Now | |
DISTI #
BRG72309-7043RLF
|
Interstate Connecting Components | USB S/D TH LF | 0 |
|
$1.7520 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ |
CAD Models for 72309-7043RLF by Amphenol FCi
Part Data Attributes for 72309-7043RLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
HOLE .086-.098
|
Body Breadth
|
0.614 inch
|
Body Depth
|
0.669 inch
|
Body Length
|
0.516 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
MICRO-USB2.0 A
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
1500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
1+1
|
Number of Ports
|
2
|
Number of Rows Loaded
|
1+1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.62 mm
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 72309-7043RLF
This table gives cross-reference parts and alternative options found for 72309-7043RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72309-7043RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72309-7044RLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 72309-7043RLF vs 72309-7044RLF |
72309-7044RLF | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | Amphenol Communications Solutions | 72309-7043RLF vs 72309-7044RLF |
72309-7043RLF | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | Amphenol Communications Solutions | 72309-7043RLF vs 72309-7043RLF |
72309-7043BLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 72309-7043RLF vs 72309-7043BLF |
72309-7044BLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 72309-7043RLF vs 72309-7044BLF |