72309-7034BLF
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Overview of 72309-7034BLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72309-7034BLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
72309-7043RLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
72309-7043BLF Amphenol Communications Solutions USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions

Price & Stock for 72309-7034BLF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG72309-7034BLF
Heilind Electronics USB S/D TH LF Americas - 0 in Stock
  • 6,560 $1.4171
$1.4171 Buy Now
DISTI # BRG72309-7034BLF
Interstate Connecting Components USB S/D TH LF 0
  • 6,560 $1.4171
$1.4171 Buy Now

CAD Models for 72309-7034BLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72309-7034BLF by Amphenol FCi

72309-7034BLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .086-.098
Body Breadth
0.614 inch
Body Depth
0.669 inch
Body Length
0.516 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
MICRO-USB2.0 A
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
1500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
1+1
Number of Ports
2
Number of Rows Loaded
1+1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.62 mm
Plating Thickness
30u inch
Reference Standard
UL
Shell Finish
NICKEL TIN
Shell Material
COPPER ALLOY
Terminal Length
0.102 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 72309-7034BLF
    Amphenol FCi
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
    VS

Related Parts for 72309-7034BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72309-7034BLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72309-7034BLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72309-7034BLF would you like to use for your alert(s)?
  • Please alert me when 72309-7034BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72309-7034BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72309-7034BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72309-7034BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72309-7034BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72309-7034BLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: