Part Details for 72309-7024BPSLF by Amphenol FCi
Overview of 72309-7024BPSLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7014RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Part Details for 72309-7024BPSLF
72309-7024BPSLF CAD Models
72309-7024BPSLF Part Data Attributes
|
72309-7024BPSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72309-7024BPSLF
Amphenol FCi
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |
Alternate Parts for 72309-7024BPSLF
This table gives cross-reference parts and alternative options found for 72309-7024BPSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72309-7024BPSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72309-9024BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-9024BPSLF |
72309-9224BLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 72309-7024BPSLF vs 72309-9224BLF |
72309-A124RPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-A124RPSLF |
72309-2024BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-2024BPSLF |
72309-8024BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-8024BPSLF |
72309-1123BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-1123BPSLF |
72309-5123BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-5123BPSLF |
72309-3024BPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-3024BPSLF |
72309-9025RPSLF | Telecom and Datacom Connector | Amphenol FCi | 72309-7024BPSLF vs 72309-9025RPSLF |
72309-0020B | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 72309-7024BPSLF vs 72309-0020B |