72309-6024BPSLF
Amphenol FCi
Description: Telecom and Datacom Connector

Overview of 72309-6024BPSLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72309-7043RLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
72309-7043BLF Amphenol Communications Solutions USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
72309-7014RLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions

CAD Models for 72309-6024BPSLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72309-6024BPSLF by Amphenol FCi

72309-6024BPSLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
JESD-609 Code
e3
Want to compare parts?
  1. 72309-6024BPSLF
    Amphenol FCi
    Telecom and Datacom Connector
    VS

Alternate Parts for 72309-6024BPSLF

This table gives cross-reference parts and alternative options found for 72309-6024BPSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72309-6024BPSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72309-9024BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-9024BPSLF
72309-9224BLF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 72309-6024BPSLF vs 72309-9224BLF
72309-A124RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-A124RPSLF
72309-2024BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-2024BPSLF
72309-8024BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-8024BPSLF
72309-1123BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-1123BPSLF
72309-5123BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-5123BPSLF
72309-3024BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-3024BPSLF
72309-9025RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-9025RPSLF
72309-0020B Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 72309-6024BPSLF vs 72309-0020B
Part Number Description Manufacturer Compare
72309-0125RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-0125RPSLF
72309-A025RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-A025RPSLF
72309-1025RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-1025RPSLF
72309-6123BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-6123BPSLF
72309-4023BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-4023BPSLF
72309-2125RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-2125RPSLF
72309-S024BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-S024BPSLF
72309-7124RPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-7124RPSLF
72309-5124BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-5124BPSLF
72309-5123BPSLF Telecom and Datacom Connector Amphenol FCi 72309-6024BPSLF vs 72309-5123BPSLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72309-6024BPSLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72309-6024BPSLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72309-6024BPSLF would you like to use for your alert(s)?
  • Please alert me when 72309-6024BPSLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72309-6024BPSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72309-6024BPSLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72309-6024BPSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72309-6024BPSLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72309-6024BPSLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: