Part Details for 722A-JVP by Jameco
Overview of 722A-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1722A | Analog Devices | LTC3864EMSE Demo Board - 3.5V | |
AD5722AREZ-REEL7 | Analog Devices | Dual 12Bit DAC 1 LSB INL | |
AD5722AREZ | Analog Devices | Dual 12Bit DAC 1 LSB INL |
Price & Stock for 722A-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2353735
|
Jameco Electronics | Power Barrel Jack Connector 2mm ID x 5.5mm OD Panel Mount Min Qty: 1 Container: Each | 1796 |
|
$1.4900 / $1.9500 | Buy Now |