Part Details for 7229-5 by Keystone Electronics Corp
Overview of 7229-5 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7229-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1077
|
Newark | D Sub Jack Screw, #4-40, 11.13Mm, Product Range:-, Screw Length:11.13Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Standard Jack Screw, For Use With:D Subminiature Connector, Screw Head Height:4.75Mm Rohs Compliant: Yes |Keystone 7229-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 682 |
|
$0.3690 / $0.6030 | Buy Now |
DISTI #
36-7229-5-ND
|
DigiKey | JACK SCREW HEX 4-40 1 = 2 SETS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
860 In Stock |
|
$0.4956 / $0.9900 | Buy Now |
DISTI #
534-7229-5
|
Mouser Electronics | Screws & Fasteners JK SCREW .25" W/HDWR RoHS: Compliant | 980 |
|
$0.3490 / $0.6600 | Buy Now |
|
Future Electronics | Steel Zinc Plate and Clear Chromate .250 inch Long Jack Screw with Hardware RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 159Bulk |
|
$0.4850 / $0.5800 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
KEY7229-5
|
Heilind Electronics | JACK SCREW KIT | Americas - 612 in Stock |
|
$0.4610 | Buy Now |
DISTI #
66757105
|
Verical | Jack Screw for D Subminiature Connector Min Qty: 47 Package Multiple: 1 | Americas - 500 |
|
$0.7798 / $1.1152 | Buy Now |
DISTI #
2314815
|
Jameco Electronics | Jackscrew, Nuts and Washers 0.187" Hex 4-40 x 0.25"L (10 pcs. set) For D-Sub Connectors Min Qty: 1 Container: Each | 1078 |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
KEYS7229-5
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.3740 / $0.4810 | RFQ |
DISTI #
KEY7229-5
|
Interstate Connecting Components | JACK SCREW KIT | 143 |
|
$0.4610 | Buy Now |
Part Details for 7229-5
7229-5 CAD Models
7229-5 Part Data Attributes
|
7229-5
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7229-5
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |