72273-234HLF
Amphenol FCi
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 72273-234HLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
79257-234HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch.
68021-234HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch.
68000-234HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

CAD Models for 72273-234HLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72273-234HLF by Amphenol FCi

72273-234HLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 72273-234HLF
    Amphenol FCi
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72273-234HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72273-234HLF by Amphenol FCi

  • Please alert me when 72273-234HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72273-234HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72273-234HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72273-234HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72273-234HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72273-234HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: