Part Details for 72273-23-53PN[V003] by TE Connectivity
Overview of 72273-23-53PN[V003] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
TMS320F28053PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, CLA, PGAs 80-LQFP -40 to 125 |
Price & Stock for 72273-23-53PN[V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$849.0200 / $2,254.5500 | Buy Now | |
|
Master Electronics | 0 |
|
$849.0200 / $2,254.5500 | Buy Now |