Memory
72271LA15PFI8
Integrated Device Technology Inc
Description: TQFP-64, Reel

Overview of 72271LA15PFI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72271LA15PFI8 Renesas Electronics Corporation 32K x 9 SuperSync FIFO, 5.0V

CAD Models for 72271LA15PFI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72271LA15PFI8 by Integrated Device Technology Inc

72271LA15PFI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
PLASTIC, TQFP-64
Pin Count
64
Manufacturer Package Code
PN64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.6SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72271LA15PFI8
    Integrated Device Technology Inc
    TQFP-64, Reel
    VS

Alternate Parts for 72271LA15PFI8

This table gives cross-reference parts and alternative options found for 72271LA15PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72271LA15PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V271L15PF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64 Integrated Device Technology Inc 72271LA15PFI8 vs 72V271L15PF
72V271LA15PFG FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs 72V271LA15PFG
IDT72271LA15PFGI FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15PFGI
IDT72V271LA15PF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15PF
IDT72271LA15PFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15PFG8
IDT72V271LA15PF8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15PF8
72V271LA15PFGI8 32K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72271LA15PFI8 vs 72V271LA15PFGI8
72V271LA15PF TQFP-64, Tray Integrated Device Technology Inc 72271LA15PFI8 vs 72V271LA15PF
IDT72271LA15PFG FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15PFG
IDT72271LA15PF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15PF
Part Number Description Manufacturer Compare
IDT72V271LA15TF8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15TF8
IDT72V271LA15TFGI8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15TFGI8
IDT72271LA15TF8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15TF8
IDT72271L15TFT/R FIFO, 32KX9, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271L15TFT/R
IDT72271L15G FIFO, 32KX9, Synchronous, CMOS, CPGA68, PGA-68 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271L15G
IDT72271LA15PFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72271LA15PFG8
IDT72V271LA15TFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15TFG8
IDT72V271LA15TFGI FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15TFGI
72V271LA15PFI TQFP-64, Tray Integrated Device Technology Inc 72271LA15PFI8 vs 72V271LA15PFI
IDT72V271LA15PFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72271LA15PFI8 vs IDT72V271LA15PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72271LA15PFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72271LA15PFI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72271LA15PFI8 would you like to use for your alert(s)?
  • Please alert me when 72271LA15PFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72271LA15PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72271LA15PFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72271LA15PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72271LA15PFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72271LA15PFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: