Memory
72265LA10PFG
Description: TQFP-64, Tray

Overview of 72265LA10PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
72265LA10PFG Renesas Electronics Corporation 16K x 18 SuperSync FIFO, 5.0V
72265LA10PFG8 Renesas Electronics Corporation 16K x 18 SuperSync FIFO, 5.0V

Price & Stock for 72265LA10PFG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   90
RFQ

CAD Models for 72265LA10PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72265LA10PFG by Integrated Device Technology Inc

72265LA10PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
TQFP-64
Pin Count
64
Manufacturer Package Code
PNG64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1994-01-01
Access Time-Max
8 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72265LA10PFG
    Integrated Device Technology Inc
    TQFP-64, Tray
    VS

Alternate Parts for 72265LA10PFG

This table gives cross-reference parts and alternative options found for 72265LA10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72265LA10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V265LA10PFG8 16K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72265LA10PFG vs 72V265LA10PFG8
IDT72265LA10PF FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265LA10PF
IDT72V265LA10PF FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10PF
IDT72265LA10PF9 FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265LA10PF9
IDT72V265LA10PFG8 FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10PFG8
IDT72265LA10PF8 FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265LA10PF8
72V265LA10PF9 FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10PF9
IDT72V265LA10PFG FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10PFG
72V265LA10PF8 TQFP-64, Reel Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10PF8
72V265LA10PFG TQFP-64, Tray Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10PFG
Part Number Description Manufacturer Compare
72V265LA10PFG TQFP-64, Tray Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10PFG
72V265LA10PF8 TQFP-64, Reel Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10PF8
72V265LA10TF TQFP-64, Tray Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10TF
IDT72265L10TF FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265L10TF
72V265LA10TFG TQFP-64, Tray Integrated Device Technology Inc 72265LA10PFG vs 72V265LA10TFG
IDT72265LA10PF9 FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265LA10PF9
IDT72V265LA10TF8 FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10TF8
IDT72V265LA10TF9 FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10TF9
IDT72V265LA10TFG FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72V265LA10TFG
IDT72265LA10TF9 FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72265LA10PFG vs IDT72265LA10TF9

Related Parts for 72265LA10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72265LA10PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72265LA10PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72265LA10PFG would you like to use for your alert(s)?
  • Please alert me when 72265LA10PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72265LA10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72265LA10PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72265LA10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72265LA10PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72265LA10PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: