Part Details for 72261LA15TFG8 by Integrated Device Technology Inc
Overview of 72261LA15TFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72261LA15TFG8
72261LA15TFG8 CAD Models
72261LA15TFG8 Part Data Attributes
|
72261LA15TFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72261LA15TFG8
Integrated Device Technology Inc
FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Memory Density | 294912 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 72261LA15TFG8
This table gives cross-reference parts and alternative options found for 72261LA15TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72261LA15TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V261LA15TFI9 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs 72V261LA15TFI9 |
IDT72261L15TF | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs IDT72261L15TF |
IDT72261L15TFB | FIFO, 16KX9, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs IDT72261L15TFB |
IDT72261LA15TFGI8 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs IDT72261LA15TFGI8 |
72V261LA15TFG | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs 72V261LA15TFG |
72261LA15TFGI8 | TQFP-64, Reel | Integrated Device Technology Inc | 72261LA15TFG8 vs 72261LA15TFGI8 |
IDT72V261LA15TF9 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs IDT72V261LA15TF9 |
72V261LA15TF | TQFP-64, Tray | Integrated Device Technology Inc | 72261LA15TFG8 vs 72V261LA15TF |
IDT72V261LA15TFGI | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | 72261LA15TFG8 vs IDT72V261LA15TFGI |
72V261LA15TFI | TQFP-64, Tray | Integrated Device Technology Inc | 72261LA15TFG8 vs 72V261LA15TFI |