-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 18 SuperSync FIFO, 5.0V, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72255LA10TFG8-ND
|
DigiKey | IC FIFO SYNC 8KX18 8NS 64TQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$56.9297 | Buy Now |
DISTI #
72255LA10TFG8
|
Avnet Americas | 8K x 18 SuperSync FIFO, 5.0V - Tape and Reel (Alt: 72255LA10TFG8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$54.2544 / $61.9440 | Buy Now |
DISTI #
972-72255LA10TFG8
|
Mouser Electronics | FIFO 8KX18 SUPER SYNC FIFO RoHS: Compliant | 0 |
|
$53.4000 | Order Now |
|
Future Electronics | Synchronous FIFO 144K (8K x 18) Uni-Directional 100MHz 8ns 64-TQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$53.4000 | Buy Now |
DISTI #
72255LA10TFG8
|
Avnet Americas | 8K x 18 SuperSync FIFO, 5.0V - Tape and Reel (Alt: 72255LA10TFG8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$54.2544 / $61.9440 | Buy Now |
DISTI #
72255LA10TFG8
|
Avnet Silica | 8K x 18 SuperSync FIFO, 5.0V (Alt: 72255LA10TFG8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72255LA10TFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72255LA10TFG8
Renesas Electronics Corporation
8K x 18 SuperSync FIFO, 5.0V, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PPG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 8 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for 72255LA10TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72255LA10TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V255LA10TFG8 | 8K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72255LA10TFG8 vs 72V255LA10TFG8 |
IDT72V255LA10TF | FIFO, 8KX18, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | 72255LA10TFG8 vs IDT72V255LA10TF |
IDT72V255LA10TF8 | FIFO, 8KX18, 6.5ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | 72255LA10TFG8 vs IDT72V255LA10TF8 |
IDT72255L10TFT/R | FIFO, 8KX18, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 72255LA10TFG8 vs IDT72255L10TFT/R |
72V255LA10TFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72255LA10TFG8 vs 72V255LA10TFG8 |
IDT72255LA10TFG8 | FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | 72255LA10TFG8 vs IDT72255LA10TFG8 |
72V255LA10TFG | 8K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray | Renesas Electronics Corporation | 72255LA10TFG8 vs 72V255LA10TFG |
72255LA10TFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72255LA10TFG8 vs 72255LA10TFG8 |
IDT72255LA10TF | FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | 72255LA10TFG8 vs IDT72255LA10TF |
72V255LA10TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72255LA10TFG8 vs 72V255LA10TF8 |