Datasheets
72255-1305GRA by: Amphenol FCi

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle

Part Details for 72255-1305GRA by Amphenol FCi

Overview of 72255-1305GRA by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
72255LA15PF Renesas Electronics Corporation 8K x 18 SuperSync FIFO, 5.0V
72255LA20PF Renesas Electronics Corporation 8K x 18 SuperSync FIFO, 5.0V
72255LA10TF8 Renesas Electronics Corporation 8K x 18 SuperSync FIFO, 5.0V

Part Details for 72255-1305GRA

72255-1305GRA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72255-1305GRA Part Data Attributes

72255-1305GRA Amphenol FCi
Buy Now Datasheet
Compare Parts:
72255-1305GRA Amphenol FCi Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TAPE&REEL PKG, W/ DATE CODE
Body Breadth 0.35 inch
Body Depth 0.365 inch
Body Length 1.791 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 100000000000 Ω
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 30
Withdrawl Force-Min .2502 N

Alternate Parts for 72255-1305GRA

This table gives cross-reference parts and alternative options found for 72255-1305GRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72255-1305GRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72252-23020RALF Board Connector Amphenol FCi 72255-1305GRA vs 72252-23020RALF
72251-63020R Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72251-63020R
72251-A3010RA Board Connector Amphenol FCi 72255-1305GRA vs 72251-A3010RA
72252-63010RALF Board Connector Amphenol FCi 72255-1305GRA vs 72252-63010RALF
72251-5305GRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72251-5305GRA
72255-G302TRALF Board Connector Amphenol FCi 72255-1305GRA vs 72255-G302TRALF
72250-2301GRA Board Connector Amphenol FCi 72255-1305GRA vs 72250-2301GRA
72253-5302GRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72253-5302GRA
72254-1305TR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72254-1305TR
72253-23020RALF Board Connector Amphenol FCi 72255-1305GRA vs 72253-23020RALF
Part Number Description Manufacturer Compare
72255-A3050 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72255-A3050
72250-9302GA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72250-9302GA
72251-2305TRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72251-2305TRA
72253-63010RALF Board Connector Amphenol FCi 72255-1305GRA vs 72253-63010RALF
72253-9305GA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72253-9305GA
72255-13050 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72255-13050
72255-6301G Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72255-6301G
72253-G3050A Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72255-1305GRA vs 72253-G3050A
72253-9302GRALF Board Connector Amphenol FCi 72255-1305GRA vs 72253-9302GRALF
72254-6301LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72255-1305GRA vs 72254-6301LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72255-1305GRA by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72255-1305GRA by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72255-1305GRA would you like to use for your alert(s)?
  • Please alert me when 72255-1305GRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72255-1305GRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72255-1305GRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72255-1305GRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72255-1305GRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72255-1305GRA by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: