There are no models available for this part yet.
Overview of 72255-11450RALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for 72255-11450RALF by Amphenol FCi
Part Data Attributes for 72255-11450RALF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e4
|
Alternate Parts for 72255-11450RALF
This table gives cross-reference parts and alternative options found for 72255-11450RALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72255-11450RALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72255-61420R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72255-11450RALF vs 72255-61420R |
72251-B1420RALF | Board Connector | Amphenol FCi | 72255-11450RALF vs 72251-B1420RALF |
72251-21420RALF | Board Connector | Amphenol FCi | 72255-11450RALF vs 72251-21420RALF |
72253-5141TRA | Board Connector | Amphenol FCi | 72255-11450RALF vs 72253-5141TRA |
72252-2142GR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Amphenol FCi | 72255-11450RALF vs 72252-2142GR |
72251-6142GRA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72255-11450RALF vs 72251-6142GRA |
72255-2145GR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72255-11450RALF vs 72255-2145GR |
72250-B145TRA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72255-11450RALF vs 72250-B145TRA |
72252-61410RALF | Board Connector | Amphenol FCi | 72255-11450RALF vs 72252-61410RALF |
72251-2141TRALF | Board Connector | Amphenol FCi | 72255-11450RALF vs 72251-2141TRALF |