Part Details for 72253-5505GRALF by Amphenol FCi
Overview of 72253-5505GRALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 72253-5505GRALF
72253-5505GRALF CAD Models
72253-5505GRALF Part Data Attributes
|
72253-5505GRALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72253-5505GRALF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for 72253-5505GRALF
This table gives cross-reference parts and alternative options found for 72253-5505GRALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72253-5505GRALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72252-95050R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Amphenol FCi | 72253-5505GRALF vs 72252-95050R |
72252-9502TRA | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Amphenol FCi | 72253-5505GRALF vs 72252-9502TRA |
72251-5505GR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72253-5505GRALF vs 72251-5505GR |
72255-2501GRA | Board Connector | Amphenol FCi | 72253-5505GRALF vs 72255-2501GRA |
72252-9505GRA | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Amphenol FCi | 72253-5505GRALF vs 72252-9505GRA |
72253-A5010RALF | Board Connector | Amphenol FCi | 72253-5505GRALF vs 72253-A5010RALF |
72254-15010RA | Board Connector | Amphenol FCi | 72253-5505GRALF vs 72254-15010RA |
72250-55010RA | Board Connector | Amphenol FCi | 72253-5505GRALF vs 72250-55010RA |
72250-2502TRA | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72253-5505GRALF vs 72250-2502TRA |
72254-1502GRALF | Board Connector | Amphenol FCi | 72253-5505GRALF vs 72254-1502GRALF |