72252-A302TRA
Amphenol FCi
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle

Overview of 72252-A302TRA by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72252-A302TRA by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72252-A302TRA by Amphenol FCi

72252-A302TRA
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PACKAGING, WITH DATE CODE
Body Breadth
0.35 inch
Body Depth
0.365 inch
Body Length
1.791 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
100000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
Withdrawl Force-Min
.2502 N
Want to compare parts?
  1. 72252-A302TRA
    Amphenol FCi
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle
    VS

Alternate Parts for 72252-A302TRA

This table gives cross-reference parts and alternative options found for 72252-A302TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72252-A302TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72255-G302TRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72255-G302TRA
72250-B305TRALF Board Connector Amphenol FCi 72252-A302TRA vs 72250-B305TRALF
72250-2305TRALF Board Connector Amphenol FCi 72252-A302TRA vs 72250-2305TRALF
72255-G302GRALF Board Connector Amphenol FCi 72252-A302TRA vs 72255-G302GRALF
72250-G3020RALF Board Connector Amphenol FCi 72252-A302TRA vs 72250-G3020RALF
72254-5301GRA Board Connector Amphenol FCi 72252-A302TRA vs 72254-5301GRA
72253-B3050RALF Board Connector Amphenol FCi 72252-A302TRA vs 72253-B3050RALF
72253-5302TRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72253-5302TRA
72250-G302GRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72250-G302GRA
72252-5301TRALF Board Connector Amphenol FCi 72252-A302TRA vs 72252-5301TRALF
Part Number Description Manufacturer Compare
72250-G3010 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72250-G3010
72252-2302LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72252-A302TRA vs 72252-2302LF
72252-5308TALF Board Connector Amphenol FCi 72252-A302TRA vs 72252-5308TALF
72255-2305LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72252-A302TRA vs 72255-2305LF
72251-A301GRA Board Connector Amphenol FCi 72252-A302TRA vs 72251-A301GRA
72250-5302T Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72250-5302T
72250-G305GR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72250-G305GR
72253-6305TRA Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-A302TRA vs 72253-6305TRA
72254-2308TALF Board Connector Amphenol FCi 72252-A302TRA vs 72254-2308TALF
72254-5302GRALF Board Connector Amphenol FCi 72252-A302TRA vs 72254-5302GRALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72252-A302TRA by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72252-A302TRA by Amphenol FCi

  • Please alert me when 72252-A302TRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72252-A302TRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72252-A302TRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72252-A302TRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72252-A302TRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72252-A302TRA by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: