Part Details for 72252-9342GR by Amphenol FCi
Overview of 72252-9342GR by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72252-9342GR
72252-9342GR CAD Models
72252-9342GR Part Data Attributes
|
72252-9342GR
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72252-9342GR
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | GPAX TAPE & REEL PACKAGING | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.992 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
Withdrawl Force-Min | .2502 N |
Alternate Parts for 72252-9342GR
This table gives cross-reference parts and alternative options found for 72252-9342GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72252-9342GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72255-B341GRALF | Board Connector | Amphenol FCi | 72252-9342GR vs 72255-B341GRALF |
72251-G345TRA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72252-9342GR vs 72251-G345TRA |
72254-A345GRA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72252-9342GR vs 72254-A345GRA |
72254-A341GRA | Board Connector | Amphenol FCi | 72252-9342GR vs 72254-A341GRA |
72251-A341TRA | Board Connector | Amphenol FCi | 72252-9342GR vs 72251-A341TRA |
72254-93420RALF | Board Connector | Amphenol FCi | 72252-9342GR vs 72254-93420RALF |
72251-G341TRALF | Board Connector | Amphenol FCi | 72252-9342GR vs 72251-G341TRALF |
72255-93420R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72252-9342GR vs 72255-93420R |
72255-5341TRA | Board Connector | Amphenol FCi | 72252-9342GR vs 72255-5341TRA |
72250-G341GRA | Board Connector | Amphenol FCi | 72252-9342GR vs 72250-G341GRA |