72252-6345GRALF
Amphenol FCi
Description: Board Connector

Overview of 72252-6345GRALF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72252-6345GRALF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72252-6345GRALF by Amphenol FCi

72252-6345GRALF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination
GOLD FLASH OVER PALLADIUM NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Want to compare parts?
  1. 72252-6345GRALF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 72252-6345GRALF

This table gives cross-reference parts and alternative options found for 72252-6345GRALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72252-6345GRALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72255-23420RALF Board Connector Amphenol FCi 72252-6345GRALF vs 72255-23420RALF
72255-B3420RALF Board Connector Amphenol FCi 72252-6345GRALF vs 72255-B3420RALF
72251-9342TR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72251-9342TR
72252-5341GRA Board Connector Amphenol FCi 72252-6345GRALF vs 72252-5341GRA
72250-A342TRALF Board Connector Amphenol FCi 72252-6345GRALF vs 72250-A342TRALF
72253-1341GRA Board Connector Amphenol FCi 72252-6345GRALF vs 72253-1341GRA
72250-6341TRALF Board Connector Amphenol FCi 72252-6345GRALF vs 72250-6341TRALF
72251-9345TRALF Board Connector Amphenol FCi 72252-6345GRALF vs 72251-9345TRALF
72255-9342GRA Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72255-9342GRA
72254-6342GR Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72254-6342GR
Part Number Description Manufacturer Compare
72252-6341TRA Board Connector Amphenol FCi 72252-6345GRALF vs 72252-6341TRA
72253-B3480A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72253-B3480A
72253-5348GALF Board Connector Amphenol FCi 72252-6345GRALF vs 72253-5348GALF
72250-B3450A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72250-B3450A
72255-6348TALF Board Connector Amphenol FCi 72252-6345GRALF vs 72255-6348TALF
72253-9345TRA Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72253-9345TRA
72250-6345TA Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72250-6345TA
72255-A342 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72252-6345GRALF vs 72255-A342
72255-13410A Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-6345GRALF vs 72255-13410A
72250-G345GRALF Board Connector Amphenol FCi 72252-6345GRALF vs 72250-G345GRALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72252-6345GRALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72252-6345GRALF by Amphenol FCi

  • Please alert me when 72252-6345GRALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72252-6345GRALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72252-6345GRALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72252-6345GRALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72252-6345GRALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72252-6345GRALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: