72252-5502TR
Amphenol FCi
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle

Overview of 72252-5502TR by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72252-5502TR by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72252-5502TR by Amphenol FCi

72252-5502TR
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Additional Feature
TUBE PACKAGING
Body Breadth
0.35 inch
Body Depth
0.365 inch
Body Length
2.791 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30)
Contact Finish Termination
NICKEL PALLADIUM GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
100000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
Withdrawl Force-Min
.2502 N
Want to compare parts?
  1. 72252-5502TR
    Amphenol FCi
    Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle
    VS

Alternate Parts for 72252-5502TR

This table gives cross-reference parts and alternative options found for 72252-5502TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72252-5502TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72252-95050R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-95050R
72252-9502TRA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-9502TRA
72251-5505GR Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72251-5505GR
72255-2501GRA Board Connector Amphenol FCi 72252-5502TR vs 72255-2501GRA
72252-9505GRA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-9505GRA
72253-A5010RALF Board Connector Amphenol FCi 72252-5502TR vs 72253-A5010RALF
72254-15010RA Board Connector Amphenol FCi 72252-5502TR vs 72254-15010RA
72250-55010RA Board Connector Amphenol FCi 72252-5502TR vs 72250-55010RA
72250-2502TRA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72250-2502TRA
72254-1502GRALF Board Connector Amphenol FCi 72252-5502TR vs 72254-1502GRALF
Part Number Description Manufacturer Compare
72250-G508TALF Board Connector Amphenol FCi 72252-5502TR vs 72250-G508TALF
72252-9505TR Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-9505TR
72252-9505T Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-9505T
72255-2508TALF Board Connector Amphenol FCi 72252-5502TR vs 72255-2508TALF
72252-G502TRA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72252-G502TRA
72255-95050A Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72255-95050A
72253-1508GALF Board Connector Amphenol FCi 72252-5502TR vs 72253-1508GALF
72254-A502G Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72252-5502TR vs 72254-A502G
72255-2505GRALF Board Connector Amphenol FCi 72252-5502TR vs 72255-2505GRALF
72250-2502 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72252-5502TR vs 72250-2502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72252-5502TR by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72252-5502TR by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72252-5502TR would you like to use for your alert(s)?
  • Please alert me when 72252-5502TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72252-5502TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72252-5502TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72252-5502TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72252-5502TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72252-5502TR by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: