72251L10JG
Description: FIFO, 8KX9, 6.5ns, Synchronous, CMOS

Overview of 72251L10JG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 72251L10JG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72251L10JG by Renesas Electronics Corporation

72251L10JG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
6.5 ns
Cycle Time
10 ns
JESD-30 Code
R-PLCC-J32
JESD-609 Code
e3
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 72251L10JG
    Renesas Electronics Corporation
    FIFO, 8KX9, 6.5ns, Synchronous, CMOS
    VS

Alternate Parts for 72251L10JG

This table gives cross-reference parts and alternative options found for 72251L10JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72251L10JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72251L10JG FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10JG
IDT72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10JG8
IDT72251L10J FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10J
72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS Renesas Electronics Corporation 72251L10JG vs 72251L10JG8
72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs 72251L10JG8
IDT72251L10J8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10J8
Part Number Description Manufacturer Compare
IDT72V25110PFG FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72251L10JG vs IDT72V25110PFG
72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS Renesas Electronics Corporation 72251L10JG vs 72251L10JG8
72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs 72251L10JG8
IDT72251L10J8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10J8
72251L10PFG TQFP-32, Tray Integrated Device Technology Inc 72251L10JG vs 72251L10PFG
IDT72251L10PF9 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10PF9
IDT72251L10J FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10J
IDT72251L10PF8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10PF8
IDT72251L10JG8 FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10JG8
IDT72251L10PFG FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc 72251L10JG vs IDT72251L10PFG

Related Parts for 72251L10JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72251L10JG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72251L10JG by Renesas Electronics Corporation

  • Please alert me when 72251L10JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72251L10JG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72251L10JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72251L10JG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72251L10JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72251L10JG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: