There are no models available for this part yet.
Overview of 72251-G261GRA by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72251L10PF8 | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V | |
72251L15PFGI | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V | |
72251L25PFI | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V |
CAD Models for 72251-G261GRA by Amphenol FCi
Part Data Attributes for 72251-G261GRA by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
PHOSPHOR BRONZE
|
Alternate Parts for 72251-G261GRA
This table gives cross-reference parts and alternative options found for 72251-G261GRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72251-G261GRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72250-5265TRALF | Board Connector | Amphenol FCi | 72251-G261GRA vs 72250-5265TRALF |
72253-62650RALF | Board Connector | Amphenol FCi | 72251-G261GRA vs 72253-62650RALF |
72252-A2650RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Amphenol FCi | 72251-G261GRA vs 72252-A2650RA |
72252-9261TRA | Board Connector | Amphenol FCi | 72251-G261GRA vs 72252-9261TRA |
72253-6262TRALF | Board Connector | Amphenol FCi | 72251-G261GRA vs 72253-6262TRALF |
72250-6262GRALF | Board Connector | Amphenol FCi | 72251-G261GRA vs 72250-6262GRALF |
72253-B261GRALF | Board Connector | Amphenol FCi | 72251-G261GRA vs 72253-B261GRALF |
72254-6261GRA | Board Connector | Amphenol FCi | 72251-G261GRA vs 72254-6261GRA |
72255-9265GRA | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72251-G261GRA vs 72255-9265GRA |
72250-12610RA | Board Connector | Amphenol FCi | 72251-G261GRA vs 72250-12610RA |