Datasheets
72251-A3620A by: Amphenol FCi

Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for 72251-A3620A by Amphenol FCi

Overview of 72251-A3620A by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72251L10PF8 Renesas Electronics Corporation 8K x 9 SyncFIFO, 5.0V
72251L15PFGI Renesas Electronics Corporation 8K x 9 SyncFIFO, 5.0V
72251L25PFI Renesas Electronics Corporation 8K x 9 SyncFIFO, 5.0V

Part Details for 72251-A3620A

72251-A3620A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72251-A3620A Part Data Attributes

72251-A3620A Amphenol FCi
Buy Now Datasheet
Compare Parts:
72251-A3620A Amphenol FCi Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
Additional Feature TRAY PACKAGING, WITH DATE CODE
Body Breadth 0.35 inch
Body Depth 0.365 inch
Body Length 2.091 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material POLYCARBONATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 36
Withdrawl Force-Min .2502 N

Alternate Parts for 72251-A3620A

This table gives cross-reference parts and alternative options found for 72251-A3620A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72251-A3620A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72253-B3620A Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72253-B3620A
72250-A368G Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72250-A368G
72255-6362G Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72255-6362G
72254-9361T Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-9361T
72254-2362G Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-2362G
72253-5361T Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72253-5361T
72254-B365GA Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-B365GA
72254-53610A Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-53610A
72253-G3680ALF Board Connector Amphenol FCi 72251-A3620A vs 72253-G3680ALF
72255-53620A Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72255-53620A
Part Number Description Manufacturer Compare
72251-9361TA Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72251-9361TA
72252-2365G Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72252-2365G
72252-9362TA Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72252-9362TA
72250-1361GRA Board Connector Amphenol FCi 72251-A3620A vs 72250-1361GRA
72254-6368T Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-6368T
72255-9365TA Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72255-9365TA
72254-63650A Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72251-A3620A vs 72254-63650A
72253-G3650RALF Board Connector Amphenol FCi 72251-A3620A vs 72253-G3650RALF
72252-1368TALF Board Connector Amphenol FCi 72251-A3620A vs 72252-1368TALF
72253-1362LF Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72251-A3620A vs 72253-1362LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72251-A3620A by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72251-A3620A by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72251-A3620A would you like to use for your alert(s)?
  • Please alert me when 72251-A3620A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72251-A3620A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72251-A3620A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72251-A3620A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72251-A3620A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72251-A3620A by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: