Part Details for 72251-6441TRALF by Amphenol FCi
Overview of 72251-6441TRALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72251L10PF8 | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V | |
72251L15PFGI | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V | |
72251L25PFI | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 5.0V |
Part Details for 72251-6441TRALF
72251-6441TRALF CAD Models
72251-6441TRALF Part Data Attributes
|
72251-6441TRALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72251-6441TRALF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for 72251-6441TRALF
This table gives cross-reference parts and alternative options found for 72251-6441TRALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72251-6441TRALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72254-54450RA | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72251-6441TRALF vs 72254-54450RA |
72252-9445TRALF | Board Connector | Amphenol FCi | 72251-6441TRALF vs 72252-9445TRALF |
72253-24410RA | Board Connector | Amphenol FCi | 72251-6441TRALF vs 72253-24410RA |
72250-94450RA | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72251-6441TRALF vs 72250-94450RA |
72255-6442TR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72251-6441TRALF vs 72255-6442TR |
72251-1442TRALF | Board Connector | Amphenol FCi | 72251-6441TRALF vs 72251-1442TRALF |
72255-24420R | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72251-6441TRALF vs 72255-24420R |
72254-6442TRALF | Board Connector | Amphenol FCi | 72251-6441TRALF vs 72254-6442TRALF |
72251-6442GRALF | Board Connector | Amphenol FCi | 72251-6441TRALF vs 72251-6442GRALF |
72251-94450R | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72251-6441TRALF vs 72251-94450R |