Datasheets
72250-G508T by: Amphenol FCi

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for 72250-G508T by Amphenol FCi

Overview of 72250-G508T by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3907AC-2F-33NM-80.372250 SiTime 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO

Part Details for 72250-G508T

72250-G508T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72250-G508T Part Data Attributes

72250-G508T Amphenol FCi
Buy Now Datasheet
Compare Parts:
72250-G508T Amphenol FCi Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING
Body Breadth 0.35 inch
Body Depth 0.365 inch
Body Length 2.791 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material POLYCARBONATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.18 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
Withdrawl Force-Min .2502 N

Alternate Parts for 72250-G508T

This table gives cross-reference parts and alternative options found for 72250-G508T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72250-G508T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72250-2502 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-G508T vs 72250-2502
72252-G505TA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72252-G505TA
72251-B508GALF Board Connector Amphenol FCi 72250-G508T vs 72251-B508GALF
72253-6508LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72250-G508T vs 72253-6508LF
72254-65080ALF Board Connector Amphenol FCi 72250-G508T vs 72254-65080ALF
72253-95010 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72253-95010
72253-1502GA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72253-1502GA
72252-1501GA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72252-1501GA
72255-6508G Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-G508T vs 72255-6508G
72250-A501G Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72250-G508T vs 72250-A501G
Part Number Description Manufacturer Compare
72250-G508TALF Board Connector Amphenol FCi 72250-G508T vs 72250-G508TALF
72252-9505TR Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72252-9505TR
72252-9505T Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72252-9505T
72255-2508TALF Board Connector Amphenol FCi 72250-G508T vs 72255-2508TALF
72252-G502TRA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-G508T vs 72252-G502TRA
72255-95050A Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-G508T vs 72255-95050A
72253-1508GALF Board Connector Amphenol FCi 72250-G508T vs 72253-1508GALF
72254-A502G Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-G508T vs 72254-A502G
72255-2505GRALF Board Connector Amphenol FCi 72250-G508T vs 72255-2505GRALF
72250-2502 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-G508T vs 72250-2502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72250-G508T by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72250-G508T by Amphenol FCi

Select Manufacturer
Which Manufacturer of 72250-G508T would you like to use for your alert(s)?
  • Please alert me when 72250-G508T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72250-G508T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72250-G508T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72250-G508T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72250-G508T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72250-G508T by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: