Part Details for 72250-23450RALF by Amphenol FCi
Overview of 72250-23450RALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-112722500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
SiT3907AC-2F-33NM-80.372250 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Part Details for 72250-23450RALF
72250-23450RALF CAD Models
72250-23450RALF Part Data Attributes
|
72250-23450RALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72250-23450RALF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for 72250-23450RALF
This table gives cross-reference parts and alternative options found for 72250-23450RALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72250-23450RALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72255-B341GRALF | Board Connector | Amphenol FCi | 72250-23450RALF vs 72255-B341GRALF |
72251-G345TRA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 72250-23450RALF vs 72251-G345TRA |
72254-A345GRA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72250-23450RALF vs 72254-A345GRA |
72254-A341GRA | Board Connector | Amphenol FCi | 72250-23450RALF vs 72254-A341GRA |
72251-A341TRA | Board Connector | Amphenol FCi | 72250-23450RALF vs 72251-A341TRA |
72254-93420RALF | Board Connector | Amphenol FCi | 72250-23450RALF vs 72254-93420RALF |
72251-G341TRALF | Board Connector | Amphenol FCi | 72250-23450RALF vs 72251-G341TRALF |
72255-93420R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle | Amphenol FCi | 72250-23450RALF vs 72255-93420R |
72255-5341TRA | Board Connector | Amphenol FCi | 72250-23450RALF vs 72255-5341TRA |
72250-G341GRA | Board Connector | Amphenol FCi | 72250-23450RALF vs 72250-G341GRA |