72250-12610
Amphenol FCi
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 72250-12610 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 72250-12610 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72250-12610 by Amphenol FCi

72250-12610
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Additional Feature
TRAY PACKAGING
Body Breadth
0.35 inch
Body Depth
0.365 inch
Body Length
1.591 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
100000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYCARBONATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.105 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
Withdrawl Force-Min
.2502 N
Want to compare parts?
  1. 72250-12610
    Amphenol FCi
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 72250-12610

This table gives cross-reference parts and alternative options found for 72250-12610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72250-12610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72255-B265LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 72250-12610 vs 72255-B265LF
72254-5265T Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-12610 vs 72254-5265T
72252-A262G Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72252-A262G
72253-G268GALF Board Connector Amphenol FCi 72250-12610 vs 72253-G268GALF
72252-1265 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-12610 vs 72252-1265
72250-A2680ALF Board Connector Amphenol FCi 72250-12610 vs 72250-A2680ALF
72252-1268TA Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72252-1268TA
72252-A265 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-12610 vs 72252-A265
72253-G265 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-12610 vs 72253-G265
72255-B2610A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-12610 vs 72255-B2610A
Part Number Description Manufacturer Compare
72254-62650RALF Board Connector Amphenol FCi 72250-12610 vs 72254-62650RALF
72252-B268GA Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72252-B268GA
72253-52650A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72253-52650A
72254-B2620R Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Gray Insulator, Receptacle Amphenol FCi 72250-12610 vs 72254-B2620R
72255-5268 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 72250-12610 vs 72255-5268
72250-52620A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 72250-12610 vs 72250-52620A
72253-B2650 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72253-B2650
72251-B2620RA Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 72250-12610 vs 72251-B2620RA
72253-G261G Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 72250-12610 vs 72253-G261G
72255-G2650RALF Board Connector Amphenol FCi 72250-12610 vs 72255-G2650RALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72250-12610 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72250-12610 by Amphenol FCi

  • Please alert me when 72250-12610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72250-12610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72250-12610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72250-12610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72250-12610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72250-12610 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: