Part Details for 7225 by Keystone Electronics Corp
Overview of 7225 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5731
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 44.5Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:44.5Mm, Overall Length:54Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 7225 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
36-7225-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 1-3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1317 In Stock |
|
$1.1312 / $2.1800 | Buy Now |
DISTI #
534-7225
|
Mouser Electronics | Standoffs & Spacers BR 1.750 M/F THRD RoHS: Compliant | 25 |
|
$1.1300 / $2.1800 | Buy Now |
DISTI #
70181410
|
RS | Standoff, 1/4 Hex, M-F, Threaded 8-32, Length 1.75, Brass/Nickel | Keystone Electronics 7225 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.4300 | RFQ |
|
Future Electronics | Brass Nickel Plated Male/Female HEX Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2900 / $2.6200 | Buy Now |
|
Quest Components | 76 |
|
$1.0500 / $2.8000 | Buy Now | |
DISTI #
KEYS7225
|
TME | Screwed spacer sleeve, 44.45mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$1.6600 / $2.1400 | RFQ |
DISTI #
000000000000358974
|
Sager | Standoffs & Spacers BR 1.750 M/F THRD Min Qty: 500 | 0 |
|
$1.1000 / $2.1800 | Buy Now |
Part Details for 7225
7225 CAD Models
7225 Part Data Attributes:
|
7225
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7225
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |