Part Details for 7225-1512-060 by Radiall
Overview of 7225-1512-060 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 7225-1512-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7225-1512-060-ND
|
DigiKey | SSMB / EDGE CARD PLUG FEMALE GOL Min Qty: 1 Lead time: 20 Weeks Container: Box |
108 In Stock |
|
$21.9732 / $29.6700 | Buy Now |
DISTI #
7225-1512-060
|
Avnet Americas | SSMB / EDGE CARD PLUG FEMALE GOLD FOR .031 PCB - Bulk (Alt: 7225-1512-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8944 / $28.5768 | Buy Now |
DISTI #
501-7225-1512-060
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / EDGE CARD PLUG FEMALE GOLD FOR .031 PCB RoHS: Compliant | 25 |
|
$19.6200 / $23.9800 | Buy Now |
DISTI #
71092289
|
RS | RF Connector SSMB F STR BHD | RADIALL 7225-1512-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$13.6400 | Buy Now |
Part Details for 7225-1512-060
7225-1512-060 CAD Models
7225-1512-060 Part Data Attributes:
|
7225-1512-060
Radiall
Buy Now
Datasheet
|
Compare Parts:
7225-1512-060
Radiall
RF SSMB Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES |