Part Details for 7225-1512-050 by Applied Engineering Products (AEP)
Overview of 7225-1512-050 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 7225-1512-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$29.3992 | Buy Now |
Part Details for 7225-1512-050
7225-1512-050 CAD Models
7225-1512-050 Part Data Attributes:
|
7225-1512-050
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
7225-1512-050
Applied Engineering Products (AEP)
RF SSMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.337 inch | |
Body Diameter | 0.18 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 26.688 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 4.448 N |