-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SSMB Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7225-1512-000-ND
|
DigiKey | SSMB / STRAIGHT PLUG FEMALE GOLD Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0836 | Buy Now |
DISTI #
7225-1512-000
|
Avnet Americas | SSMB / STRAIGHT PLUG FEMALE GOLD - Bulk (Alt: 7225-1512-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5236 / $21.9492 | Buy Now |
DISTI #
501-7225-1512-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / STRAIGHT PLUG FEMALE GOLD RoHS: Compliant | 0 |
|
$17.8500 / $22.7600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7225-1512-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7225-1512-000
Radiall
RF SSMB Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |