Part Details for 72249-462HLF by Amphenol FCi
Overview of 72249-462HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68405-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. | |
68695-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | |
68492-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. |
Part Details for 72249-462HLF
72249-462HLF CAD Models
72249-462HLF Part Data Attributes
|
72249-462HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72249-462HLF
Amphenol FCi
Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72249-462HLF
This table gives cross-reference parts and alternative options found for 72249-462HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72249-462HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-131-08-S-Q-100 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs HMTSW-131-08-S-Q-100 |
951462-4011709-AR-PT | 62 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 72249-462HLF vs 951462-4011709-AR-PT |
HMTSW-131-21-S-Q-100 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs HMTSW-131-21-S-Q-100 |
FW-31-02-G-D-250-065 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs FW-31-02-G-D-250-065 |
HMTSW-131-13-T-Q-990 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs HMTSW-131-13-T-Q-990 |
94622-962H | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-462HLF vs 94622-962H |
HMTSW-131-21-T-Q-990 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs HMTSW-131-21-T-Q-990 |
8-146503-1 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 72249-462HLF vs 8-146503-1 |
93968-162HLF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72249-462HLF vs 93968-162HLF |
HMTSW-131-24-G-Q-100 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 72249-462HLF vs HMTSW-131-24-G-Q-100 |