Part Details for 72249-022H by Amphenol FCi
Overview of 72249-022H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT |
Part Details for 72249-022H
72249-022H CAD Models
72249-022H Part Data Attributes
|
72249-022H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72249-022H
Amphenol FCi
Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72249-022H
This table gives cross-reference parts and alternative options found for 72249-022H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72249-022H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93978-722 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 93978-722 |
K080RPX-22470G-T | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | 72249-022H vs K080RPX-22470G-T |
87451-122 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 87451-122 |
94622-922H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 94622-922H |
95090-922H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 95090-922H |
2-178706-2 | 22 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 72249-022H vs 2-178706-2 |
87048-822 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 87048-822 |
87048-922 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 87048-922 |
92663-222 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72249-022H vs 92663-222 |
K080RPX-022470G-T | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | 72249-022H vs K080RPX-022470G-T |