72221L20PF
Integrated Device Technology Inc
Description: FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32

Overview of 72221L20PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72221L20PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72221L20PF by Integrated Device Technology Inc

72221L20PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1992-01-01
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. 72221L20PF
    Integrated Device Technology Inc
    FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32
    VS

Alternate Parts for 72221L20PF

This table gives cross-reference parts and alternative options found for 72221L20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72221L20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32 Renesas Electronics Corporation 72221L20PF vs 72V221L20PFG
IDT72221L20PF8 FIFO, 1KX9, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72221L20PF8
IDT72221L20PF FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72221L20PF
72V221L20PF TQFP-32, Tray Integrated Device Technology Inc 72221L20PF vs 72V221L20PF
IDT72V221L20PF FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF
IDT72V221L20PF8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF8
72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs 72V221L20PFG
IDT72V221L20PF9 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF9
IDT72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PFG
Part Number Description Manufacturer Compare
IDT72V221L20PF FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF
72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs 72V221L20PFG
72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32 Renesas Electronics Corporation 72221L20PF vs 72V221L20PFG
IDT72V221L20PF8 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF8
IDT72V221L20PF9 FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PF9
IDT72V221L20PFG FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72V221L20PFG
72V221L20PF TQFP-32, Tray Integrated Device Technology Inc 72221L20PF vs 72V221L20PF
IDT72221L20PF8 FIFO, 1KX9, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72221L20PF8
IDT72221L20PF FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc 72221L20PF vs IDT72221L20PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72221L20PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72221L20PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72221L20PF would you like to use for your alert(s)?
  • Please alert me when 72221L20PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72221L20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72221L20PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72221L20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72221L20PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72221L20PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: