Part Details for 72215LB15TFGI by Integrated Device Technology Inc
Overview of 72215LB15TFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72215LB15TFGI
72215LB15TFGI CAD Models
72215LB15TFGI Part Data Attributes
|
72215LB15TFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72215LB15TFGI
Integrated Device Technology Inc
FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e3 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 72215LB15TFGI
This table gives cross-reference parts and alternative options found for 72215LB15TFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72215LB15TFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72215LB15TF | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | 72215LB15TFGI vs IDT72215LB15TF |
72V215L15TF | TQFP-64, Tray | Integrated Device Technology Inc | 72215LB15TFGI vs 72V215L15TF |
72V215L15TFI | TQFP-64, Tray | Integrated Device Technology Inc | 72215LB15TFGI vs 72V215L15TFI |
IDT72215LB15TFI8 | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | 72215LB15TFGI vs IDT72215LB15TFI8 |
72215LB15TFI9 | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | 72215LB15TFGI vs 72215LB15TFI9 |
72215LB15TFI | TQFP-64, Tray | Integrated Device Technology Inc | 72215LB15TFGI vs 72215LB15TFI |
IDT72215LB15TFI | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | 72215LB15TFGI vs IDT72215LB15TFI |
72215LB15TFI8 | TQFP-64, Reel | Integrated Device Technology Inc | 72215LB15TFGI vs 72215LB15TFI8 |
72215LB15TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72215LB15TFGI vs 72215LB15TF8 |
72V215L15TFGI8 | 512 x 18 SyncFIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72215LB15TFGI vs 72V215L15TFGI8 |