Part Details for 7221 by Keystone Electronics Corp
Overview of 7221 by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5729
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 22.2Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:22.2Mm, Overall Length:31.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 7221 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $1.2200 | Buy Now |
DISTI #
36-7221-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1704 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
534-7221
|
Mouser Electronics | Standoffs & Spacers NB .875 M/F THRD RoHS: Compliant | 1 |
|
$0.6880 / $1.3700 | Buy Now |
DISTI #
71280774
|
RS | Standoff | Keystone Electronics 7221 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3500 | Buy Now |
|
Bisco Industries | 998 |
|
Buy Now | ||
DISTI #
KEY7221
|
Heilind Electronics | Americas - 48 in Stock |
|
$1.3900 | Buy Now | |
DISTI #
KEYS7221
|
TME | Screwed spacer sleeve, 22.2mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.9900 / $1.2700 | RFQ |
DISTI #
KEY7221
|
Interstate Connecting Components | 16 |
|
$1.3900 | Buy Now | |
DISTI #
000000000000033556
|
Sager | Standoffs & Spacers NB .875 M/F THRD Min Qty: 500 | 0 |
|
$0.6502 / $1.2700 | Buy Now |
Part Details for 7221
7221 CAD Models
7221 Part Data Attributes:
|
7221
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7221
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |