Part Details for 72201L15JSCDS-W by Integrated Device Technology Inc
Overview of 72201L15JSCDS-W by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for 72201L15JSCDS-W
72201L15JSCDS-W CAD Models
72201L15JSCDS-W Part Data Attributes
|
72201L15JSCDS-W
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72201L15JSCDS-W
Integrated Device Technology Inc
FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 72201L15JSCDS-W
This table gives cross-reference parts and alternative options found for 72201L15JSCDS-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72201L15JSCDS-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72201L15L8 | FIFO, 256X9, Synchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs IDT72201L15L8 |
72V201L15PFI | TQFP-32, Tray | Integrated Device Technology Inc | 72201L15JSCDS-W vs 72V201L15PFI |
IDT72201L15PFI9 | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs IDT72201L15PFI9 |
72V201L15PFGI8 | 256 x 9 SyncFIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72201L15JSCDS-W vs 72V201L15PFGI8 |
72V201L15PFI8 | TQFP-32, Reel | Integrated Device Technology Inc | 72201L15JSCDS-W vs 72V201L15PFI8 |
72V201L15PFI9 | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs 72V201L15PFI9 |
72V201L15PFGI | 256 x 9 SyncFIFO, 3.3V, TQFP250/Tray | Renesas Electronics Corporation | 72201L15JSCDS-W vs 72V201L15PFGI |
IDT72V201L15PFI9 | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs IDT72V201L15PFI9 |
IDT72V20115PFG | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs IDT72V20115PFG |
72201L15PFG | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 72201L15JSCDS-W vs 72201L15PFG |