Part Details for 722-AG1D by Thomas & Betts
Overview of 722-AG1D by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 722-AG1D
722-AG1D CAD Models
722-AG1D Part Data Attributes
|
722-AG1D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
722-AG1D
Thomas & Betts
IC Socket, DIP22, 22 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Number of Contacts | 22 |