Part Details for 722-735 by WAGO Innovative Connections
Overview of 722-735 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722-735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2570
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 7.5 Mm, 5-Pole, Light Gray |Wago 722-735 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $6.1800 | Buy Now |
DISTI #
2946-722-735-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 7.5 mm - 5-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray RoHS: Compliant | 0 |
|
$4.1200 / $5.9000 | Buy Now |
Part Details for 722-735
722-735 CAD Models
722-735 Part Data Attributes
|
722-735
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-735
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |