Part Details for 722-5 by Teledyne Relays
Overview of 722-5 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-722-5
|
Mouser Electronics | High Frequency / RF Relays 5V DC-1GHz .15W RoHS: Compliant | 108 |
|
$203.5200 | Buy Now |
DISTI #
70020573
|
RS | Relay, Commercial, DPDT, 0.4 pF (Typ.) (Intercontact), 5.0 VDC (Nom.), PC Board | Teledyne Relays 722-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$199.5300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay |
170 In Stock |
|
$166.7100 / $179.0600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay |
170 In Stock |
|
$166.7100 / $179.0600 | Buy Now |
|
Neutron USA | Relay, Commercial, DPDT, 0.4 pF (Typ.) (Intercontact), 5.0 VDC (Nom.), PC Board | 50 |
|
$315.5900 | Buy Now |