Part Details for 722-234 by WAGO Innovative Connections
Overview of 722-234 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 722-234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2544
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 5 Mm, 4-Pole, Light Gray |Wago 722-234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.8600 | Buy Now |
DISTI #
2946-722-234-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | THT female header - angled - Pin spacing 5 mm - 4-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray RoHS: Compliant | 0 |
|
$3.2400 / $4.6400 | Buy Now |
Part Details for 722-234
722-234 CAD Models
722-234 Part Data Attributes:
|
722-234
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-234
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |