Part Details for 722-233 by WAGO Innovative Connections
Overview of 722-233 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2542
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 5 Mm, 3-Pole, Light Gray |Wago 722-233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.8100 | Buy Now |
DISTI #
2946-722-233-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
64 In Stock |
|
$1.9010 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | THT female header - angled - Pin spacing 5 mm - 3-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray RoHS: Compliant |
30 Partner Stock |
|
$2.5900 / $3.7100 | Buy Now |
|
Master Electronics | THT female header - angled - Pin spacing 5 mm - 3-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray RoHS: Compliant |
30 Partner Stock |
|
$2.5900 / $3.7100 | Buy Now |
Part Details for 722-233
722-233 CAD Models
722-233 Part Data Attributes:
|
722-233
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-233
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |