-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.1mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0723
|
Newark | Dc Power Jack, Shielded, Front Panel Mount, 2.1Mm Rohs Compliant: Yes |Switchcraft/conxall 721AFMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 895 |
|
$2.5600 / $3.7000 | Buy Now |
DISTI #
SC3721-ND
|
DigiKey | DC POWER JACK, SHIELDED, FRONT P Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1631 In Stock |
|
$3.2125 / $7.3700 | Buy Now |
DISTI #
502-721AFMS
|
Mouser Electronics | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm RoHS: Compliant | 5041 |
|
$3.6300 / $5.6200 | Buy Now |
DISTI #
75552659
|
RS | Micro-Con-X Cable End, 4-pin #22, Female, Crimp, Bulk | Conxall 721AFMS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 | RFQ |
|
Onlinecomponents.com | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
131 In Stock 500 On Order |
|
$2.3300 / $5.2400 | Buy Now |
DISTI #
51679121
|
Verical | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2025 | Americas - 130 |
|
$3.1720 / $6.8120 | Buy Now |
DISTI #
721AFMS
|
TTI | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 134 In Stock |
|
$3.1700 / $5.5600 | Buy Now |
DISTI #
000000000005745929
|
Sager | DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm Min Qty: 1 | 0 |
|
$3.6000 / $4.1100 | Buy Now |
DISTI #
721AFMS
|
Avnet Abacus | Conn Barrel RCP 2.1mm 5A Panel Mount Solder Cup (Alt: 721AFMS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power F 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
131 In Stock 500 On Order |
|
$2.3300 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
721AFMS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
721AFMS
Switchcraft Conxall
Circular DC Power Connector, 2.1mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Termination Type | SOLDER |