Part Details for 721TDX by TE Connectivity
Overview of 721TDX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 721TDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Bracket Protective Relay | 0 |
|
$1,939.6900 / $1,987.5800 | Buy Now |
DISTI #
1618092-9
|
TTI | Industrial Relays 721TDX Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,609.9400 | Buy Now |
|
Master Electronics | Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Bracket Protective Relay | 0 |
|
$1,939.6900 / $1,987.5800 | Buy Now |
Part Details for 721TDX
721TDX CAD Models
721TDX Part Data Attributes
|
721TDX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
721TDX
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |