Part Details for 7218 by Visual Communications Company
Overview of 7218 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
37-2182 | Coilcraft Inc | Tuning tool | |
R1QHA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QGA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 7218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9851
|
Newark | Lamp, Wire Leaded, T-1, 10V, Supply Voltage:10V, Lamp Base Type:Wire Leaded, Bulb Size:T-1 (3Mm), Mscp:0.1, Average Bulb Life:10000H Rohs Compliant: Yes |Vcc (Visual Communications Company) 7218 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4650 | Buy Now |
DISTI #
CM7218-ND
|
DigiKey | LAMP INCAND RT-1 WIRE TERM 10V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
441 In Stock |
|
$0.3535 / $1.1200 | Buy Now |
DISTI #
606-CM7218
|
Mouser Electronics | Lamps 10V .027A RoHS: Compliant | 3622 |
|
$0.3000 / $1.0500 | Buy Now |
DISTI #
70152489
|
RS | Lamp, Incandescent, T-1, Wire Term, 10V, 27mA, 0.1MSCP, 10000 Hrs | VCC (Visual Communications Company) 7218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 840 |
|
$0.8900 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2600 | Buy Now |
Part Details for 7218
7218 CAD Models
7218 Part Data Attributes
|
7218
Visual Communications Company
Buy Now
|
Compare Parts:
7218
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |