Part Details for 7218 by CML Innovative Technologies
Overview of 7218 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
37-2182 | Coilcraft Inc | Tuning tool | |
R1QHA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QGA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 7218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2304
|
Newark | Lamp, Incandescent, wire Leaded, 10V, Supply Voltage:10V, Lamp Base Type:Wire Leaded, Bulb Size:T-1 (3Mm), Mscp:0.1, Average Bulb Life:10000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 7218 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70465151
|
RS | T1, WT, 10.00V, 0.027A, 10000h, 0.10 MS CP | CML Innovative Technologies 7218 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.2150 | RFQ |