Part Details for 7216R5KL.25 by TT electronics / BI Technologies
Overview of 7216R5KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7216R5KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7814
|
Newark | Potentiometer, Wirewound, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:7216R Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies 7216R5KL.25 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9800 / $165.5500 | Buy Now |
DISTI #
987-1522-ND
|
DigiKey | POT 5K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.6276 / $229.0500 | Buy Now |
|
Future Electronics | Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (57.64 X 22.23 X 26. RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 2 Lead time: 28 Weeks Container: Box | 0Box |
|
$167.8800 / $174.3000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
8 In Stock |
|
$179.4300 / $190.6100 | Buy Now |
DISTI #
70317768
|
Verical | Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount Box Min Qty: 2 Package Multiple: 2 Date Code: 1940 | Americas - 2 |
|
$235.0308 | Buy Now |
DISTI #
000000000000495457
|
Sager | Precision Potentiometers 5K ohm 3% 10 TURN WIREWOUND Min Qty: 2 | 0 |
|
$200.1000 | Buy Now |
|
Master Electronics | Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
8 In Stock |
|
$179.4300 / $190.6100 | Buy Now |