Part Details for 7213P3D9CQE22 by Littelfuse Inc
Overview of 7213P3D9CQE22 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7213P3D9CQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - DP (On-On-Mom) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant | 0 |
|
$16.9500 / $24.0700 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - DP (On-On-Mom) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant | 0 |
|
$16.9500 / $24.0700 | Buy Now |